Part Details for TBF18-1PSZ by ITT Interconnect Solutions
Results Overview of TBF18-1PSZ by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TBF18-1PSZ Information
TBF18-1PSZ by ITT Interconnect Solutions is a Circular Adapter.
Circular Adapters are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for TBF18-1PSZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TBF18-1PSZ-ND
|
DigiKey | CONN ADAPTER 10P-10P F-M PNL MNT Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
309 In Stock |
|
$93.9000 / $187.8000 | Buy Now |
DISTI #
695-TBF18-1PSZ
|
Mouser Electronics | Circular MIL Spec Connector TBF 10C 10#16 PIN SKT RECP | 0 |
|
$110.9700 / $157.3800 | Order Now |
DISTI #
37196215
|
Verical | Conn Circular PIN/SKT 10 POS Crimp ST Panel Mount 10 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 309 |
|
$98.1024 / $123.5587 | Buy Now |
DISTI #
TBF18-1PSZ
|
PEI Genesis | TBF 10C 10#16 PIN SKT RECP Min Qty: 1 | 309 |
|
$75.1200 / $125.2000 | Buy Now |
Part Details for TBF18-1PSZ
TBF18-1PSZ CAD Models
TBF18-1PSZ Part Data Attributes
|
TBF18-1PSZ
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
TBF18-1PSZ
ITT Interconnect Solutions
Circular Connector Adapter, 10 Contact(s), Aluminum Alloy, Male-Female
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Days | |
Body/Shell Style | RECEPTACLE-RECEPTACLE | |
Connector Type | CIRCULAR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET-BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | WATERPROOF | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Total Number of Contacts | 10 |
Alternate Parts for TBF18-1PSZ
This table gives cross-reference parts and alternative options found for TBF18-1PSZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBF18-1PSZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TBFH18-1PSX100 | ITT Interconnect Solutions | Check for Price | Circular Connector Adapter, 10 Contact(s), Steel, Male-Female | TBF18-1PSZ vs TBFH18-1PSX100 |
231-104-07NF13-98PD-03 | Glenair Inc | Check for Price | Circular Connector Adapter, 10 Contact(s), Aluminum Alloy, Male-Female, | TBF18-1PSZ vs 231-104-07NF13-98PD-03 |
947-112J13-98PS | Glenair Inc | Check for Price | Circular Connector Adapter, 10 Contact(s), Aluminum Alloy, Male-Female | TBF18-1PSZ vs 947-112J13-98PS |
240-382AM12-98PSPCNU | Glenair Inc | Check for Price | Circular Connector Adapter, 10 Contact(s), Aluminum Alloy, Male-Female | TBF18-1PSZ vs 240-382AM12-98PSPCNU |
240-382AZN12-98PSCENU | Glenair Inc | Check for Price | Circular Connector Adapter, 10 Contact(s), Aluminum Alloy, Male-Female | TBF18-1PSZ vs 240-382AZN12-98PSCENU |
240-381AM13-98PSPCNU | Glenair Inc | Check for Price | Circular Connector Adapter, 10 Contact(s), Aluminum Alloy, Male-Female | TBF18-1PSZ vs 240-381AM13-98PSPCNU |
SPB-12-10PSX | Amphenol Corporation | Check for Price | Circular Connector Adapter, 10 Contact(s), Aluminum Alloy, Male-Female | TBF18-1PSZ vs SPB-12-10PSX |
240-381AMT13-98PSCZNU | Glenair Inc | Check for Price | Circular Connector Adapter, 10 Contact(s), Aluminum Alloy, Male-Female | TBF18-1PSZ vs 240-381AMT13-98PSCZNU |
240-382AM12-98PSCXNU | Glenair Inc | Check for Price | Circular Connector Adapter, 10 Contact(s), Aluminum Alloy, Male-Female | TBF18-1PSZ vs 240-382AM12-98PSCXNU |
240-381AMT13-98PSPANU | Glenair Inc | Check for Price | Circular Connector Adapter, 10 Contact(s), Aluminum Alloy, Male-Female | TBF18-1PSZ vs 240-381AMT13-98PSPANU |