Part Details for TBF18-19PS by ITT Interconnect Solutions
Results Overview of TBF18-19PS by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TBF18-19PS Information
TBF18-19PS by ITT Interconnect Solutions is a Circular Adapter.
Circular Adapters are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM5119PSQ/NOPB | Texas Instruments | 5.5-65V Wide Vin, Current Mode Dual Synchronous Buck Controller 32-WQFN -40 to 125 | |
LM5119PSQE/NOPB | Texas Instruments | 5.5-65V Wide Vin, Current Mode Dual Synchronous Buck Controller 32-WQFN -40 to 125 | |
LM25119PSQX/NOPB | Texas Instruments | 4.5-42V Wide Vin, Current Mode Dual Synchronous Buck Controller 32-WQFN -40 to 125 |
Price & Stock for TBF18-19PS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TBF18-19PS-ND
|
DigiKey | CONN ADAPTER 10P-10P F-M PNL MNT Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
13 In Stock |
|
$165.0200 / $330.0400 | Buy Now |
DISTI #
TBF18-19PS
|
Avnet Americas | CONN 5015 CIRC PIN/SKT 10 POS THRU BULKHEAD MNT - Bulk (Alt: TBF18-19PS) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-TBF18-19PS
|
Mouser Electronics | Circular MIL Spec Connector TBF 10C 10#16 PIN SKT RECP | 0 |
|
$184.3300 / $206.3400 | Order Now |
DISTI #
39588778
|
Verical | Conn Circular PIN/SKT 10 POS Crimp ST Panel Mount 10 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 13 |
|
$196.2385 / $214.0380 | Buy Now |
DISTI #
TBF18-19PS
|
PEI Genesis | TBF 10C 10#16 PIN SKT RECP Min Qty: 1 | 13 |
|
$190.6900 / $220.0300 | Buy Now |
Part Details for TBF18-19PS
TBF18-19PS CAD Models
TBF18-19PS Part Data Attributes
|
TBF18-19PS
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
TBF18-19PS
ITT Interconnect Solutions
Circular Connector Adapter, 10 Contact(s), Aluminum Alloy, Male-Female
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-5015 | |
Body/Shell Style | RECEPTACLE-RECEPTACLE | |
Connector Type | CIRCULAR ADAPTER | |
Contact Finish Mating | GOLD | |
Contact Gender | MALE-FEMALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | THREADED-THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Total Number of Contacts | 10 |
Alternate Parts for TBF18-19PS
This table gives cross-reference parts and alternative options found for TBF18-19PS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBF18-19PS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TBFH18-1PSX100 | ITT Interconnect Solutions | Check for Price | Circular Connector Adapter, 10 Contact(s), Steel, Male-Female | TBF18-19PS vs TBFH18-1PSX100 |
231-104-07NF13-98PD-03 | Glenair Inc | Check for Price | Circular Connector Adapter, 10 Contact(s), Aluminum Alloy, Male-Female, | TBF18-19PS vs 231-104-07NF13-98PD-03 |
947-112J13-98PS | Glenair Inc | Check for Price | Circular Connector Adapter, 10 Contact(s), Aluminum Alloy, Male-Female | TBF18-19PS vs 947-112J13-98PS |
240-382AM12-98PSPCNU | Glenair Inc | Check for Price | Circular Connector Adapter, 10 Contact(s), Aluminum Alloy, Male-Female | TBF18-19PS vs 240-382AM12-98PSPCNU |
240-382AZN12-98PSCENU | Glenair Inc | Check for Price | Circular Connector Adapter, 10 Contact(s), Aluminum Alloy, Male-Female | TBF18-19PS vs 240-382AZN12-98PSCENU |
240-381AM13-98PSPCNU | Glenair Inc | Check for Price | Circular Connector Adapter, 10 Contact(s), Aluminum Alloy, Male-Female | TBF18-19PS vs 240-381AM13-98PSPCNU |
SPB-12-10PSX | Amphenol Corporation | Check for Price | Circular Connector Adapter, 10 Contact(s), Aluminum Alloy, Male-Female | TBF18-19PS vs SPB-12-10PSX |
240-381AMT13-98PSCZNU | Glenair Inc | Check for Price | Circular Connector Adapter, 10 Contact(s), Aluminum Alloy, Male-Female | TBF18-19PS vs 240-381AMT13-98PSCZNU |
240-382AM12-98PSCXNU | Glenair Inc | Check for Price | Circular Connector Adapter, 10 Contact(s), Aluminum Alloy, Male-Female | TBF18-19PS vs 240-382AM12-98PSCXNU |
240-381AMT13-98PSPANU | Glenair Inc | Check for Price | Circular Connector Adapter, 10 Contact(s), Aluminum Alloy, Male-Female | TBF18-19PS vs 240-381AMT13-98PSPANU |