Part Details for TBF14SA7PS by ITT Interconnect Solutions
Overview of TBF14SA7PS by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBF14SA7PS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TBF14SA7PS-ND
|
DigiKey | CONN ADAPTER 7P-7P F-M PNL MNT Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
14 In Stock |
|
$94.3110 / $108.8200 | Buy Now |
DISTI #
695-TBF14SA7PS
|
Mouser Electronics | Circular MIL Spec Connector TBF 7C 7#16S PIN SKT RECP | 0 |
|
$91.2200 / $106.1700 | Order Now |
Part Details for TBF14SA7PS
TBF14SA7PS CAD Models
TBF14SA7PS Part Data Attributes
|
TBF14SA7PS
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
TBF14SA7PS
ITT Interconnect Solutions
Circular Connector Adapter, 7 Contact(s), Aluminum Alloy, Male-Female
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Body/Shell Style | RECEPTACLE-RECEPTACLE | |
Connector Type | CIRCULAR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET-BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | WATERPROOF | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Total Number of Contacts | 7 |
Alternate Parts for TBF14SA7PS
This table gives cross-reference parts and alternative options found for TBF14SA7PS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBF14SA7PS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CIVAC19M/F712OK630S | Amphenol Positronic | Check for Price | Circular Connector Adapter, 7 Contact(s), Stainless Steel, Male-Female | TBF14SA7PS vs CIVAC19M/F712OK630S |
BL05F11-99BN | Cooper Crouse-Hinds | Check for Price | Circular Connector Adapter, 7 Contact(s), Aluminum Alloy, Male-Female | TBF14SA7PS vs BL05F11-99BN |
240-382AZN10-99PSPCNU | Glenair Inc | Check for Price | Circular Connector Adapter, 7 Contact(s), Aluminum Alloy, Male-Female | TBF14SA7PS vs 240-382AZN10-99PSPCNU |
231-104-07MT11-99PC-02 | Glenair Inc | Check for Price | Circular Connector Adapter, 7 Contact(s), Aluminum Alloy, Male-Female, ROHS COMPLIANT | TBF14SA7PS vs 231-104-07MT11-99PC-02 |
TBF16SA18PS | ITT Interconnect Solutions | Check for Price | Circular Connector Adapter, 7 Contact(s), Aluminum Alloy, Male-Female | TBF14SA7PS vs TBF16SA18PS |
240-381AM11-99PSPANU | Glenair Inc | Check for Price | Circular Connector Adapter, 7 Contact(s), Aluminum Alloy, Male-Female | TBF14SA7PS vs 240-381AM11-99PSPANU |
240-382AM10-99PSPANU | Glenair Inc | Check for Price | Circular Connector Adapter, 7 Contact(s), Aluminum Alloy, Male-Female | TBF14SA7PS vs 240-382AM10-99PSPANU |
240-381AMT11-99PSCXNU | Glenair Inc | Check for Price | Circular Connector Adapter, 7 Contact(s), Aluminum Alloy, Male-Female | TBF14SA7PS vs 240-381AMT11-99PSCXNU |
CIRTBFP20A-7PS | Winchester Interconnect | Check for Price | Circular Connector Adapter, 7 Contact(s), Aluminum Alloy, Male-Female | TBF14SA7PS vs CIRTBFP20A-7PS |
240-382AZN10-99PSCBNU | Glenair Inc | Check for Price | Circular Connector Adapter, 7 Contact(s), Aluminum Alloy, Male-Female | TBF14SA7PS vs 240-382AZN10-99PSCBNU |