Part Details for TBF-36-10PSZ by Amphenol Corporation
Overview of TBF-36-10PSZ by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBF-36-10PSZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TBF-36-10PSZ
|
Avnet Americas | CONN 5015 CIRC PIN/SKT 48 POS THRU BULKHEAD MNT - Bulk (Alt: TBF-36-10PSZ) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$412.2484 / $610.9840 | Buy Now |
Part Details for TBF-36-10PSZ
TBF-36-10PSZ CAD Models
TBF-36-10PSZ Part Data Attributes
|
TBF-36-10PSZ
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TBF-36-10PSZ
Amphenol Corporation
Circular Connector Adapter, 48 Contact(s), Aluminum Alloy, Male-Female,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Body/Shell Style | RECEPTACLE-RECEPTACLE | |
Connector Type | CIRCULAR ADAPTER | |
Contact Gender | MALE-FEMALE | |
Coupling Type | THREADED-THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Total Number of Contacts | 48 |
Alternate Parts for TBF-36-10PSZ
This table gives cross-reference parts and alternative options found for TBF-36-10PSZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBF-36-10PSZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CIRTBFP36-11PS | Circular Connector Adapter, 48 Contact(s), Aluminum Alloy, Male-Female | Winchester Interconnect | TBF-36-10PSZ vs CIRTBFP36-11PS |
TBF-36-75PS | Circular Connector Adapter, 48 Contact(s), Aluminum Alloy, Male-Female | Amphenol Corporation | TBF-36-10PSZ vs TBF-36-75PS |
TBFH36-10PSZ100 | Circular Connector Adapter, 48 Contact(s), Steel, Male-Female | ITT Interconnect Solutions | TBF-36-10PSZ vs TBFH36-10PSZ100 |
VG95234C2-36-10PS1W | Circular Connector Adapter, 48 Contact(s), Aluminum Alloy, Male-Female | ITT Interconnect Solutions | TBF-36-10PSZ vs VG95234C2-36-10PS1W |
VG95234C136-10P/SX | Circular Connector Adapter, 48 Contact(s), Aluminum Alloy, Male-Female | Glenair Inc | TBF-36-10PSZ vs VG95234C136-10P/SX |
VG95234C1-36-10PS1Z | Circular Connector Adapter, 48 Contact(s), Aluminum Alloy, Male-Female | ITT Interconnect Solutions | TBF-36-10PSZ vs VG95234C1-36-10PS1Z |
TBFH36-10PSY110 | Circular Connector Adapter, 48 Contact(s), Steel, Male-Female | ITT Interconnect Solutions | TBF-36-10PSZ vs TBFH36-10PSY110 |
CIRTBFP32A-48PS | Circular Connector Adapter, 48 Contact(s), Aluminum Alloy, Male-Female | Winchester Interconnect | TBF-36-10PSZ vs CIRTBFP32A-48PS |
VG95234C1-36-10PS1N | Circular Connector Adapter, 48 Contact(s), Aluminum Alloy, Male-Female | ITT Interconnect Solutions | TBF-36-10PSZ vs VG95234C1-36-10PS1N |
CIRTB36-11PS | Circular Connector Adapter, 48 Contact(s), Aluminum Alloy, Male-Female | Winchester Interconnect | TBF-36-10PSZ vs CIRTB36-11PS |