Part Details for TBF-28-20PSX by Amphenol Corporation
Overview of TBF-28-20PSX by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBF-28-20PSX
TBF-28-20PSX CAD Models
TBF-28-20PSX Part Data Attributes
|
TBF-28-20PSX
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TBF-28-20PSX
Amphenol Corporation
Circular Connector Adapter, 14 Contact(s), Aluminum Alloy, Male-Female,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Body/Shell Style | RECEPTACLE-RECEPTACLE | |
Connector Type | CIRCULAR ADAPTER | |
Contact Gender | MALE-FEMALE | |
Coupling Type | THREADED-THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Total Number of Contacts | 14 |
Alternate Parts for TBF-28-20PSX
This table gives cross-reference parts and alternative options found for TBF-28-20PSX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBF-28-20PSX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TBFH20-27PS | ITT Interconnect Solutions | Check for Price | Circular Connector Adapter, 14 Contact(s), Aluminum Alloy, Male-Female | TBF-28-20PSX vs TBFH20-27PS |
TBF32-9PSZ | ITT Interconnect Solutions | Check for Price | Circular Connector Adapter, 14 Contact(s), Aluminum Alloy, Male-Female | TBF-28-20PSX vs TBF32-9PSZ |
VG95234C228-20P/SN | Glenair Inc | Check for Price | Circular Connector Adapter, 14 Contact(s), Aluminum Alloy, Male-Female | TBF-28-20PSX vs VG95234C228-20P/SN |
TBFH22-19PS-200 | ITT Interconnect Solutions | Check for Price | Circular Connector Adapter, 14 Contact(s), Steel, Male-Female | TBF-28-20PSX vs TBFH22-19PS-200 |
TBF20-27PSZ | ITT Interconnect Solutions | $147.4801 | Circular Connector Adapter, 14 Contact(s), Aluminum Alloy, Male-Female | TBF-28-20PSX vs TBF20-27PSZ |
TBF-28-20PS | Amphenol Corporation | Check for Price | Circular Connector Adapter, 14 Contact(s), Aluminum Alloy, Male-Female, | TBF-28-20PSX vs TBF-28-20PS |
TBFH22-19PSY200 | ITT Interconnect Solutions | Check for Price | Circular Connector Adapter, 14 Contact(s), Steel, Male-Female | TBF-28-20PSX vs TBFH22-19PSY200 |
TBF28-20PSZ | ITT Interconnect Solutions | Check for Price | Circular Connector Adapter, 14 Contact(s), Aluminum Alloy, Male-Female | TBF-28-20PSX vs TBF28-20PSZ |
TBFH22-19PSX200 | ITT Interconnect Solutions | Check for Price | Circular Connector Adapter, 14 Contact(s), Steel, Male-Female | TBF-28-20PSX vs TBFH22-19PSX200 |
TBF-32-9PSY | Amphenol Corporation | Check for Price | Circular Connector Adapter, 14 Contact(s), Aluminum Alloy, Male-Female | TBF-28-20PSX vs TBF-32-9PSY |