There are no models available for this part yet.
Overview of TBF-24-28PS by Amphenol Industrial Operations
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF2128PS20V | Renesas Electronics Corporation | Microcontrollers for Office Equipment Applications (Non Promotion) | |
DF2128PS10 | Renesas Electronics Corporation | Microcontrollers for Office Equipment Applications (Non Promotion) |
Price & Stock for TBF-24-28PS by Amphenol Industrial Operations
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
339-TBF-24-28PS-ND
|
DigiKey | RECEPT Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$118.0792 | Buy Now | |
DISTI #
73317267
|
RS | Connector, RECEPT | Amphenol Industrial TBF-24-28PS RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$140.2800 | RFQ | |
DISTI #
AMMTBF-24-28PS
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | |||
Onlinecomponents.com | Connector Receptacle RoHS: Compliant |
6 In Stock |
|
$95.4800 / $186.4800 | Buy Now | ||
DISTI #
AMMTBF-24-28PS
|
Interstate Connecting Components | 0 |
|
Buy Now | |||
Master Electronics | Connector Receptacle RoHS: Compliant |
6 In Stock |
|
$95.4800 / $186.4800 | Buy Now |