There are no models available for this part yet.
Overview of TBF-16S-4PS by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10123730-000016BLF | Amphenol Communications Solutions | HPCE VT Receptacle 16S | |
10106269-0804001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 16S 8LP | |
10106267-0004001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 16S STB, Vertical, Header. |
Price & Stock for TBF-16S-4PS by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TBF-16S-4PS
|
Avnet Americas | CONN 5015 CIRC PIN/SKT 2 POS THRU BULKHEAD MNT - Bulk (Alt: TBF-16S-4PS) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
CAD Models for TBF-16S-4PS by Amphenol Corporation
Part Data Attributes for TBF-16S-4PS by Amphenol Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
Body/Shell Style
|
RECEPTACLE-RECEPTACLE
|
Connector Type
|
CIRCULAR ADAPTER
|
Contact Gender
|
MALE-FEMALE
|
Coupling Type
|
THREADED-THREADED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mixed Contacts
|
NO
|
Mounting Type
|
PANEL
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
CADMIUM
|
Shell Material
|
ALUMINUM ALLOY
|
Total Number of Contacts
|
2
|
Alternate Parts for TBF-16S-4PS
This table gives cross-reference parts and alternative options found for TBF-16S-4PS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBF-16S-4PS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBF24-9PS | Circular Connector Adapter, 2 Contact(s), Aluminum Alloy, Male-Female | ITT Interconnect Solutions | TBF-16S-4PS vs TBF24-9PS |
TBF12S-3PS | Circular Connector Adapter, 2 Contact(s), Aluminum Alloy, Male-Female | ITT Interconnect Solutions | TBF-16S-4PS vs TBF12S-3PS |
TBF18-3PS | Circular Connector Adapter, 2 Contact(s), Aluminum Alloy, Male-Female | ITT Interconnect Solutions | TBF-16S-4PS vs TBF18-3PS |
942-005NFH53PN | 53 Contact(s), Aluminium Alloy, Male-Female, | Glenair Inc | TBF-16S-4PS vs 942-005NFH53PN |
TBF10SL-4PS | Circular Connector Adapter, 2 Contact(s), Aluminum Alloy, Male-Female | ITT Interconnect Solutions | TBF-16S-4PS vs TBF10SL-4PS |
TBF22-11PS | Circular Connector Adapter, 2 Contact(s), Aluminum Alloy, Male-Female | ITT Interconnect Solutions | TBF-16S-4PS vs TBF22-11PS |
PTB-8-2PS | Circular Connector Adapter, 2 Contact(s), Aluminum Alloy, Male-Female, | Amphenol Corporation | TBF-16S-4PS vs PTB-8-2PS |
942-005NFH-53PN | Circular Connector Adapter, 53 Contact(s), Aluminum Alloy, Female-Male | Glenair Inc | TBF-16S-4PS vs 942-005NFH-53PN |
TBF20-23PS | Circular Connector Adapter, 2 Contact(s), Aluminum Alloy, Male-Female | ITT Interconnect Solutions | TBF-16S-4PS vs TBF20-23PS |
TBF16-11PS | Circular Connector Adapter, 2 Contact(s), Aluminum Alloy, Male-Female | ITT Interconnect Solutions | TBF-16S-4PS vs TBF16-11PS |