Part Details for TBF-1608-245-R1N by Susumu Co Ltd
Overview of TBF-1608-245-R1N by Susumu Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBF-1608-245-R1N
TBF-1608-245-R1N CAD Models
TBF-1608-245-R1N Part Data Attributes
|
TBF-1608-245-R1N
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TBF-1608-245-R1N
Susumu Co Ltd
Band Pass Filter, 2450MHz, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUSUMU CO LTD | |
Reach Compliance Code | unknown | |
Average Input Power | 0.5 W | |
Center or Cutoff Frequency (fo/fc) | 2450 MHz | |
Filter Type | BAND PASS FILTER | |
Height | 0.4 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 1.9 dB | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Terminal Finish | Matte Tin (Sn) | |
VSWR | 2 | |
Width | 0.8 mm |