Part Details for TBF-16-7PSZ by Amphenol Corporation
Overview of TBF-16-7PSZ by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBF-16-7PSZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TBF-16-7PSZ
|
Avnet Americas | CONN 5015 CIRC PIN/SKT 3 POS THRU BULKHEAD MNT - Bulk (Alt: TBF-16-7PSZ) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for TBF-16-7PSZ
TBF-16-7PSZ CAD Models
TBF-16-7PSZ Part Data Attributes
|
TBF-16-7PSZ
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TBF-16-7PSZ
Amphenol Corporation
Circular Connector Adapter, 3 Contact(s), Aluminum Alloy, Male-Female,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Body/Shell Style | RECEPTACLE-RECEPTACLE | |
Connector Type | CIRCULAR ADAPTER | |
Contact Gender | MALE-FEMALE | |
Coupling Type | THREADED-THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Total Number of Contacts | 3 |
Alternate Parts for TBF-16-7PSZ
This table gives cross-reference parts and alternative options found for TBF-16-7PSZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBF-16-7PSZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
947-101-15-19AP | Circular Connector Adapter, 19 Contact(s), Aluminum Alloy, Male-Male | Glenair Inc | TBF-16-7PSZ vs 947-101-15-19AP |
TBFH14S-1PS200 | 3 CONTACT(S), STEEL, CHROMATE PLATED, MALE-FEMALE, CIRCULAR ADAPTER | ITT Interconnect Solutions | TBF-16-7PSZ vs TBFH14S-1PS200 |
231-104-07AL9-98PA-02 | Circular Connector Adapter, 3 Contact(s), Aluminum Alloy, Male-Female, ROHS COMPLIANT | Glenair Inc | TBF-16-7PSZ vs 231-104-07AL9-98PA-02 |
947-112B25-19DPP | Circular Connector Adapter, 19 Contact(s), Aluminum Alloy, Male-Male | Glenair Inc | TBF-16-7PSZ vs 947-112B25-19DPP |
231-103-H7FT9-98PC-01 | Circular Connector Adapter, 3 Contact(s), Carbon Steel, Male-Female | Glenair Inc | TBF-16-7PSZ vs 231-103-H7FT9-98PC-01 |
947-112M9-98APS | Circular Connector Adapter, 3 Contact(s), Aluminum Alloy, Male-Female | Glenair Inc | TBF-16-7PSZ vs 947-112M9-98APS |
VG95234C122-2P/S1Y | Circular Connector Adapter, 3 Contact(s), Aluminum Alloy, Male-Female | Glenair Inc | TBF-16-7PSZ vs VG95234C122-2P/S1Y |
TBF16-10PSN | Circular Connector Adapter, 3 Contact(s), Aluminum Alloy, Male-Female | ITT Interconnect Solutions | TBF-16-7PSZ vs TBF16-10PSN |
232-104-00NF24-19PD-01 | Circular Connector Adapter, 19 Contact(s), Aluminum Alloy, Male-Male, | Glenair Inc | TBF-16-7PSZ vs 232-104-00NF24-19PD-01 |
232-104-00NF10-35SD-03 | Circular Connector Adapter, 13 Contact(s), Aluminum Alloy, Female-Male, | Glenair Inc | TBF-16-7PSZ vs 232-104-00NF10-35SD-03 |