Part Details for TBF-12S-3PS by Amphenol Corporation
Overview of TBF-12S-3PS by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBF-12S-3PS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65018692
|
Verical | Connector Cylindrical Circular RoHS: Not Compliant Min Qty: 2 Package Multiple: 2 | Americas - 24 |
|
$19.8520 / $52.3544 | Buy Now |
Part Details for TBF-12S-3PS
TBF-12S-3PS CAD Models
TBF-12S-3PS Part Data Attributes
|
TBF-12S-3PS
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TBF-12S-3PS
Amphenol Corporation
Circular Connector Adapter, 2 Contact(s), Aluminum Alloy, Male-Female,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Gender | MALE-FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Total Number of Contacts | 2 |
Alternate Parts for TBF-12S-3PS
This table gives cross-reference parts and alternative options found for TBF-12S-3PS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBF-12S-3PS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBF18-3PS | Circular Connector Adapter, 2 Contact(s), Aluminum Alloy, Male-Female | ITT Interconnect Solutions | TBF-12S-3PS vs TBF18-3PS |
TBF20-23PSW | Circular Connector Adapter, 2 Contact(s), Aluminum Alloy, Male-Female | ITT Interconnect Solutions | TBF-12S-3PS vs TBF20-23PSW |
942-005NFH53PN | 53 Contact(s), Aluminium Alloy, Male-Female, | Glenair Inc | TBF-12S-3PS vs 942-005NFH53PN |
TBF10SL-4PS | Circular Connector Adapter, 2 Contact(s), Aluminum Alloy, Male-Female | ITT Interconnect Solutions | TBF-12S-3PS vs TBF10SL-4PS |
TBF24-9PSW | Circular Connector Adapter, 2 Contact(s), Aluminum Alloy, Male-Female | ITT Interconnect Solutions | TBF-12S-3PS vs TBF24-9PSW |
TBF24-9PS | Circular Connector Adapter, 2 Contact(s), Aluminum Alloy, Male-Female | ITT Interconnect Solutions | TBF-12S-3PS vs TBF24-9PS |
941-005NFH-53PN | Circular Connector Adapter, 53 Contact(s), Aluminum Alloy, Female-Male | Glenair Inc | TBF-12S-3PS vs 941-005NFH-53PN |
TBF16S-4PS | Circular Connector Adapter, 2 Contact(s), Aluminum Alloy, Male-Female | ITT Interconnect Solutions | TBF-12S-3PS vs TBF16S-4PS |
TBF12S-3PS | Circular Connector Adapter, 2 Contact(s), Aluminum Alloy, Male-Female | ITT Interconnect Solutions | TBF-12S-3PS vs TBF12S-3PS |
TBF-16S-4PS | Circular Connector Adapter, 2 Contact(s), Aluminum Alloy, Male-Female, | Amphenol Corporation | TBF-12S-3PS vs TBF-16S-4PS |