Part Details for TBDR-02-25-GY by Same Sky
Overview of TBDR-02-25-GY by Same Sky
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBDR-02-25-GY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-TBDR-02-25-GY-ND
|
DigiKey | 2.5 MM WIRE SIZE, UL94 V-0, GRAY Min Qty: 1 Lead time: 18 Weeks Container: Bag |
982 In Stock |
|
$0.3947 / $0.9500 | Buy Now |
DISTI #
179-TBDR-02-25-GY
|
Mouser Electronics | Terminal Block Tools & Accessories Terminal Block, Din Rail, 2.5mm Pitch, Grey RoHS: Compliant | 950 |
|
$0.3550 / $0.6300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 100 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.3350 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3417 / $0.5019 | Buy Now |
Part Details for TBDR-02-25-GY
TBDR-02-25-GY CAD Models
TBDR-02-25-GY Part Data Attributes
|
TBDR-02-25-GY
Same Sky
Buy Now
|
Compare Parts:
TBDR-02-25-GY
Same Sky
2.5 mm² Wire Size, UL94 V-0, Gray, DIN Rail Terminal Block End Cap
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown |