Part Details for TBD-2540-EMS by Bimba Manufacturing Company
Overview of TBD-2540-EMS by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R2S25402FT#W5 | Renesas Electronics Corporation | Power Supply ICs for R-Car | |
R2S25402AFT#W5 | Renesas Electronics Corporation | Power Supply ICs for R-Car |
Price & Stock for TBD-2540-EMS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75510180
|
RS | Actuator, Twin Bore, dbl end, 25mm Bore, Stroke: 40mm, US Customary Units (Inch | Bimba TBD-2540-EMS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$468.4600 | RFQ |