Part Details for TBD-2532-EX by Bimba Manufacturing Company
Overview of TBD-2532-EX by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HN58X2532FPIE | Renesas Electronics Corporation | EEPROM, SOP(8), /Embossed Taping | |
HN58X2532TIE | Renesas Electronics Corporation | EEPROM, TSSOP(8), / | |
813N2532CKLF | Renesas Electronics Corporation | Jitter Attenuator & Femtoclock® NG Multiplier |
Price & Stock for TBD-2532-EX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75510170
|
RS | Actuator, Twin Bore, dbl end, 25mm Bore, Stroke: 32mm, US Customary Units (Inch | Bimba TBD-2532-EX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$624.7000 | RFQ |