Part Details for TBD-20220-EM by Bimba Manufacturing Company
Overview of TBD-20220-EM by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G846A202201T1HR | Amphenol Communications Solutions | Board mount - Header Plug - Wire to Board 1.0mm Pitch,Vertical SMT,2x10Pin,15u\\ Gold,NY4T,Latch Type,Color-Black | |
G846A202200T1HR | Amphenol Communications Solutions | Board mount - Header Receptacle - Wire to Board 1.0mm Pitch Vertical SMT,2x10Pin,15u\\ Gold,NY4T,Latch Type,Color-Natural | |
10153520-2201013LF | Amphenol Communications Solutions | DDR4 Memory Module Sockets,Vertical, Through Hole, 288 Position, 0.85mm (0.0335in) pitch, 30u\\ Gold on Contact Area, Standard Housing and Latch, Fork Lock |
Price & Stock for TBD-20220-EM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75510026
|
RS | Actuator, Twin Bore, dbl end, 20mm Bore, Stroke: 220mm, US Customary Units (Inc | Bimba TBD-20220-EM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$957.7500 | RFQ |