Part Details for TBD-20150-EMSX by Bimba Manufacturing Company
Overview of TBD-20150-EMSX by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TN28F020-150 | Rochester Electronics LLC | 28F020 - 256K X 8 Flash | |
R2A20150SA | Renesas Electronics Corporation | 8-bit I/O Expander for I<sup>2</sup>C BUS (Corresponds to Fast mode), TSSOP, /Tape & Reel | |
R2A20150SA#W5 | Renesas Electronics Corporation | 8-bit I/O Expander for I²C BUS (Corresponds to Fast mode) |
Price & Stock for TBD-20150-EMSX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75510005
|
RS | Actuator, Twin Bore, dbl end, 20mm Bore, Stroke: 150mm, US Customary Units (Inc | Bimba TBD-20150-EMSX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$956.8900 | RFQ |