There are no models available for this part yet.
Overview of TBD-12170 by Bimba Manufacturing Company
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJMG201S12170BT | Amphenol Communications Solutions | RJMG 1x1 1000 base-T, with led | |
77312-170LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single row , Duplex, Polarized, 3 Positions, 2.54mm (0.100in) Pitch | |
10106121-7000401LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 7ACP PF, Vertical, Header. |
Price & Stock for TBD-12170 by Bimba Manufacturing Company
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75512334
|
RS | Actuator, Twin Bore, dbl end, 12mm Bore, Stroke: 170mm, Metric Customary Units | Bimba TBD-12170 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$642.0500 | RFQ |