Part Details for TBCR335K010CGLD0900 by Kyocera AVX Components
Overview of TBCR335K010CGLD0900 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBCR335K010CGLD0900
TBCR335K010CGLD0900 CAD Models
TBCR335K010CGLD0900 Part Data Attributes
|
TBCR335K010CGLD0900
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBCR335K010CGLD0900
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 3.3uF, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6000 mΩ | |
Height | 1.35 mm | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/12 | |
Size Code | 0805 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - electroplated | |
Terminal Shape | WRAPAROUND | |
Width | 1.35 mm |
Alternate Parts for TBCR335K010CGLD0900
This table gives cross-reference parts and alternative options found for TBCR335K010CGLD0900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBCR335K010CGLD0900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBCR335K010CFLD9900 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 3.3uF, 0805, | Kyocera AVX Components | TBCR335K010CGLD0900 vs TBCR335K010CFLD9900 |
TBCR335K010CXSB0700 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 3.3uF, 0805, | Kyocera AVX Components | TBCR335K010CGLD0900 vs TBCR335K010CXSB0700 |
TBCR335K010CWSB0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TBCR335K010CGLD0900 vs TBCR335K010CWSB0H00 |
TBCR335K010CGSB0723 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 3.3uF, 0805, | Kyocera AVX Components | TBCR335K010CGLD0900 vs TBCR335K010CGSB0723 |
TBCR335K010CRSBT023 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TBCR335K010CGLD0900 vs TBCR335K010CRSBT023 |
TBCR335K010CGLB9945 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 3.3uF, 0805, | Kyocera AVX Components | TBCR335K010CGLD0900 vs TBCR335K010CGLB9945 |
TBCR335K010CDSC0923 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 3.3uF, 0805, | Kyocera AVX Components | TBCR335K010CGLD0900 vs TBCR335K010CDSC0923 |
TBCR335K010CESD0745 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 3.3uF, 0805, | Kyocera AVX Components | TBCR335K010CGLD0900 vs TBCR335K010CESD0745 |
TBCR335K010CDMZ0H00 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 3.3uF, 0805, | Kyocera AVX Components | TBCR335K010CGLD0900 vs TBCR335K010CDMZ0H00 |
TBCR335K010CRLZ0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TBCR335K010CGLD0900 vs TBCR335K010CRLZ0H45 |