Datasheets
TBC847B by:

Transistor

Part Details for TBC847B by Continental Device India Ltd

Overview of TBC847B by Continental Device India Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TBC847B

Part # Distributor Description Stock Price Buy
DISTI # BC847B-CDI
TME Transistor: NPN, bipolar, 45V, 0.1A, 0.25W, SOT23 Min Qty: 20 420
  • 20 $0.0444
  • 100 $0.0233
  • 500 $0.0211
  • 3,000 $0.0187
  • 15,000 $0.0168
$0.0168 / $0.0444 Buy Now

Part Details for TBC847B

TBC847B CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TBC847B Part Data Attributes:

TBC847B Continental Device India Ltd
Buy Now Datasheet
Compare Parts:
TBC847B Continental Device India Ltd Transistor
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer CONTINENTAL DEVICE INDIA LTD
Package Description SOT-23, 3 PIN
Reach Compliance Code compliant
ECCN Code EAR99
Collector Current-Max (IC) 0.1 A
Collector-Emitter Voltage-Max 45 V
Configuration SINGLE
DC Current Gain-Min (hFE) 200
JESD-30 Code R-PDSO-G3
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type NPN
Power Dissipation-Max (Abs) 0.25 W
Surface Mount YES
Terminal Form GULL WING
Terminal Position DUAL
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 100 MHz
VCEsat-Max 0.6 V

Alternate Parts for TBC847B

This table gives cross-reference parts and alternative options found for TBC847B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBC847B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BC847B Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, Galaxy Microelectronics TBC847B vs BC847B
S9014 Small Signal Bipolar Transistor, Galaxy Semi-Conductor Co Ltd TBC847B vs S9014
BC847B-H Small Signal Bipolar Transistor Formosa Microsemi Co Ltd TBC847B vs BC847B-H
S9014L Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, Galaxy Microelectronics TBC847B vs S9014L
BC847B Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, Yangzhou Yangjie Electronics Co Ltd TBC847B vs BC847B
BC847BSG-AL6-R Small Signal Bipolar Transistor, Unisonic Technologies Co Ltd TBC847B vs BC847BSG-AL6-R
BC847BF2 Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, Yangzhou Yangjie Electronics Co Ltd TBC847B vs BC847BF2
S9014 General Purpose NPN Bipolar Transistor; Polarity: NPN; V(BR)CEO Min (V): 45V; IC (A): 0.1A; HFE Min: 200; HFE Max: 1000; VCE (V): 5V; IC (mA): 1mA; VCE(SAT) (V): 0.3V; IC (mA)1: 100mA; IB (mA): 5mA; FT Min (MHz): 150 MHz; PTM Max (W): 0.2W; Package: SOT-23; package_code: SOT-23; mfr_package_code: SOT-23 Galaxy Microelectronics TBC847B vs S9014
BC850B Small Signal Bipolar Transistor Formosa Microsemi Co Ltd TBC847B vs BC850B
BC547G-B-T92-K Small Signal Bipolar Transistor, Unisonic Technologies Co Ltd TBC847B vs BC547G-B-T92-K

TBC847B Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TBC847B by Continental Device India Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TBC847B by Continental Device India Ltd

  • Please alert me when TBC847B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TBC847B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TBC847B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TBC847B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TBC847B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TBC847B by Continental Device India Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: