Part Details for TBC846 by Continental Device India Ltd
Overview of TBC846 by Continental Device India Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Price & Stock for TBC846
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BC846-CDI
|
TME | Transistor: NPN, bipolar, 65V, 0.1A, 0.25W, SOT23 Min Qty: 20 | 9970 |
|
$0.0163 / $0.0530 | Buy Now |
Part Details for TBC846
TBC846 CAD Models
TBC846 Part Data Attributes
|
TBC846
Continental Device India Ltd
Buy Now
Datasheet
|
Compare Parts:
TBC846
Continental Device India Ltd
Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONTINENTAL DEVICE INDIA LTD | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 65 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 110 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.25 W | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.6 V |
Alternate Parts for TBC846
This table gives cross-reference parts and alternative options found for TBC846. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBC846, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC846-QR | vp_BC846X-Q_SER - 65 V, 100 mA NPN general-purpose transistors@en-us TO-236 3-Pin | Nexperia | TBC846 vs BC846-QR |
BC846A | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, | Galaxy Microelectronics | TBC846 vs BC846A |
BC846AW-QX | BC846xW-Q series - 65 V, 100 mA NPN general-purpose transistors@en-us SC-70 3-Pin | Nexperia | TBC846 vs BC846AW-QX |
BC846 | Small Signal Bipolar Transistor, | Kodenshi Corporation | TBC846 vs BC846 |
BC846AW | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, | Yangzhou Yangjie Electronics Co Ltd | TBC846 vs BC846AW |
BC546A | Small Signal Bipolar Transistor, | Surge Components Inc | TBC846 vs BC546A |
BC846A-QVL | vp_BC846X-Q_SER - 65 V, 100 mA NPN general-purpose transistors@en-us TO-236 3-Pin | Nexperia | TBC846 vs BC846A-QVL |
BC846A-TP-HF | Small Signal Bipolar Transistor, | Micro Commercial Components | TBC846 vs BC846A-TP-HF |
BC846AWF2 | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, | Yangzhou Yangjie Electronics Co Ltd | TBC846 vs BC846AWF2 |
BC846A | Small Signal Bipolar Transistor, | Taitron Components Inc | TBC846 vs BC846A |