Part Details for TBC12-22EGWA by Kingbright
Overview of TBC12-22EGWA by Kingbright
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for TBC12-22EGWA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TBC12-22EGWA-ND
|
DigiKey | LED MATRIX 5X7 1.2" HER/GRN Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
604-TBC12-22EGWA
|
Mouser Electronics | LED Displays & Accessories Dot Matrix Red Grn Common Cathode RoHS: Compliant | 0 |
|
$4.4000 / $4.8300 | Order Now |
DISTI #
TBC12-22EGWA
|
TTI | LED Displays & Accessories Dot Matrix Red Grn Common Cathode RoHS: Compliant pbFree: Pb-Free Min Qty: 21 Package Multiple: 21 Container: Tube | Americas - 0 |
|
Buy Now | |
DISTI #
000000000000999196
|
Sager | LED Displays & Accessories Dot Matrix Red Grn Common Cathode | 0 |
|
Buy Now |
Part Details for TBC12-22EGWA
TBC12-22EGWA CAD Models
TBC12-22EGWA Part Data Attributes:
|
TBC12-22EGWA
Kingbright
Buy Now
Datasheet
|
Compare Parts:
TBC12-22EGWA
Kingbright
5X7 DOT MATRIX DISPLAY, HIGH EFFICIENCY RED/GREEN, 30.6mm, ROHS COMPLIANT PACKAGE-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-20 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | HIGH EFFICIENCY RED/GREEN | |
Color@Wavelength | Green/Orange | |
Configuration | COMMON ANODE, 1 DIGIT | |
Display Height | 30.6 mm | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 5 X 7 DOT MATRIX LED DISPLAY |