Part Details for TBC-24-A-B-A by atc Diversified Electronics
Overview of TBC-24-A-B-A by atc Diversified Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54F38/QDA | Rochester Electronics LLC | Rochester Manufactured 54F38, Line Driver, tbc - MORE INFO NEEDED Package, SMD spec. | |
CS1100 | Coilcraft Inc | Current Sense Transformer, 24A, 1:100 | |
CS4100V-01L | Coilcraft Inc | Current Sense Transformer, 24A, ROHS COMPLIANT |
Price & Stock for TBC-24-A-B-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4821-TBC-24-A-B-A-ND
|
DigiKey | RELAY TIME DEL 1023SEC 10A 250V Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$193.0000 | Buy Now |