Part Details for TBATT-N-100-3 by TekBox Digital Solutions
Overview of TBATT-N-100-3 by TekBox Digital Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBATT-N-100-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20002221
|
TestEquity LLC | TekBox TBATT-N-100-3 Attenuator, N-male/N-female RF Connector, 3GHz, 100W, 3dB | 0 |
|
$219.0000 | Buy Now |