Part Details for TBAT54C by SPC Multicomp
Overview of TBAT54C by SPC Multicomp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Telecommunications
Entertainment and Gaming
Price & Stock for TBAT54C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9207171
|
element14 Asia-Pacific | DIODE, SCHOTTKY, DUAL RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.0448 / $0.2921 | Buy Now |
DISTI #
9207171RL
|
element14 Asia-Pacific | DIODE, SCHOTTKY, DUAL RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.0448 / $0.0917 | Buy Now |
DISTI #
9207171RL
|
Farnell | DIODE, SCHOTTKY, DUAL RoHS: Compliant Min Qty: 100 Lead time: 21 Weeks, 1 Days Container: Reel | 0 |
|
$0.0350 / $0.0809 | Buy Now |
DISTI #
9207171
|
Farnell | DIODE, SCHOTTKY, DUAL RoHS: Compliant Min Qty: 5 Lead time: 21 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.0350 / $0.2578 | Buy Now |
Part Details for TBAT54C
TBAT54C CAD Models
TBAT54C Part Data Attributes
|
TBAT54C
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
TBAT54C
SPC Multicomp
Mixer Diode, Ultra High Frequency, Silicon
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Capacitance-Max | 15 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Frequency Band | ULTRA HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |