Datasheets
TBA950-2 by:

IC,HORIZONTAL PROCESSOR/DEFLECTOR,BIPOLAR,DIP,14PIN,PLASTIC

Part Details for TBA950-2 by National Semiconductor Corporation

Overview of TBA950-2 by National Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Environmental Monitoring Industrial Automation Agriculture Technology Medical Imaging Electronic Manufacturing

Part Details for TBA950-2

TBA950-2 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TBA950-2 Part Data Attributes

TBA950-2 National Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
TBA950-2 National Semiconductor Corporation IC,HORIZONTAL PROCESSOR/DEFLECTOR,BIPOLAR,DIP,14PIN,PLASTIC
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Blanking Output NO
Consumer IC Type HORIZONTAL DEFLECTION IC
JESD-30 Code R-PDIP-T14
JESD-609 Code e0
Number of Functions 1
Number of Terminals 14
Operating Temperature-Max 60 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Surface Mount NO
Technology BIPOLAR
Temperature Grade COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TBA950-2 by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TBA950-2 by National Semiconductor Corporation

Select Manufacturer
Which Manufacturer of TBA950-2 would you like to use for your alert(s)?
  • Please alert me when TBA950-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TBA950-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TBA950-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TBA950-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TBA950-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TBA950-2 by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: