Part Details for TBA40-12EGWA by Kingbright
Overview of TBA40-12EGWA by Kingbright
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBA40-12EGWA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000999193
|
Sager | LED Displays & Accessories | 0 |
|
Buy Now |
Part Details for TBA40-12EGWA
TBA40-12EGWA CAD Models
TBA40-12EGWA Part Data Attributes:
|
TBA40-12EGWA
Kingbright
Buy Now
Datasheet
|
Compare Parts:
TBA40-12EGWA
Kingbright
5X7 DOT MATRIX DISPLAY, HIGH EFFICIENCY RED/GREEN, 101.6mm, ROHS COMPLIANT PACKAGE-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-28 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | HIGH EFFICIENCY RED/GREEN | |
Configuration | COMMON CATHODE, 1 DIGIT | |
Display Height | 101.6 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 5 X 7 DOT MATRIX LED DISPLAY |