TBA18-81EGWA
Kingbright
Description: 8X8 DOT MATRIX DISPLAY, HIGH EFFICIENCY RED/GREEN, 46.8mm

Overview of TBA18-81EGWA by Kingbright

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for TBA18-81EGWA by Kingbright

Part # Manufacturer Description Stock Price Buy
DISTI # 000000000000999183
Sager LED Displays & Accessories 0
Buy Now

CAD Models for TBA18-81EGWA by Kingbright
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TBA18-81EGWA by Kingbright

TBA18-81EGWA
Kingbright
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KINGBRIGHT ELECTRONIC CO LTD
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Color
HIGH EFFICIENCY RED/GREEN
Color@Wavelength
Green/Orange
Configuration
COMMON CATHODE, 1 UNIT
Display Height
46.8 mm
Forward Current-Max
0.03 A
Forward Voltage-Max
2.5 V
Number of Characters
1
Number of Functions
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
8 X 8 DOT MATRIX LED DISPLAY
Want to compare parts?
  1. TBA18-81EGWA
    Kingbright
    8X8 DOT MATRIX DISPLAY, HIGH EFFICIENCY RED/GREEN, 46.8mm
    VS

Related Parts for TBA18-81EGWA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TBA18-81EGWA by Kingbright.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TBA18-81EGWA by Kingbright

  • Please alert me when TBA18-81EGWA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TBA18-81EGWA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TBA18-81EGWA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TBA18-81EGWA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TBA18-81EGWA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TBA18-81EGWA by Kingbright

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: