There are no models available for this part yet.
Overview of TBA03 by Switchcraft Conxall
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for TBA03 by Switchcraft Conxall
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.8300 / $43.6300 | Buy Now |
CAD Models for TBA03 by Switchcraft Conxall
Part Data Attributes for TBA03 by Switchcraft Conxall
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SWITCHCRAFT INC
|
Reach Compliance Code
|
compliant
|
Connector Type
|
CIRCULAR ADAPTER
|
Contact Gender
|
MALE-MALE
|
Coupling Type
|
THREADED-THREADED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Type
|
PANEL
|
Option
|
GENERAL PURPOSE
|
Total Number of Contacts
|
6
|
Alternate Parts for TBA03
This table gives cross-reference parts and alternative options found for TBA03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBA03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
233-104-07NC09-98PN-01 | Circular Connector Adapter, 3 Contact(s), Aluminum Alloy, Male-Male | Glenair Inc | TBA03 vs 233-104-07NC09-98PN-01 |
233-104-00NF9-98PN-01 | Circular Connector Adapter, 3 Contact(s), Aluminum Alloy, Male-Male | Glenair Inc | TBA03 vs 233-104-00NF9-98PN-01 |
231-104-00MT9-98PB-01 | Circular Connector Adapter, 3 Contact(s), Aluminum Alloy, Male-Male, ROHS COMPLIANT | Glenair Inc | TBA03 vs 231-104-00MT9-98PB-01 |
951-06RA8-33P-50 | 3 CONTACT(S), ALUMINUM, CADMIUM PLATED, MALE-MALE, CIRCULAR ADAPTER | TE Connectivity | TBA03 vs 951-06RA8-33P-50 |
KPTBG12-3PDZ | Circular Connector Adapter, 3 Contact(s), Aluminum Alloy, Male-Male | ITT Interconnect Solutions | TBA03 vs KPTBG12-3PDZ |
233-104-00NC9-98PN-02 | Circular Connector Adapter, 3 Contact(s), Aluminum Alloy, Male-Male | Glenair Inc | TBA03 vs 233-104-00NC9-98PN-02 |
232-104-00MT8-98PD-03 | Circular Connector Adapter, 3 Contact(s), Aluminum Alloy, Male-Male, ROHS COMPLIANT | Glenair Inc | TBA03 vs 232-104-00MT8-98PD-03 |
231-104-00ZN9-98PN-02 | Circular Connector Adapter, 3 Contact(s), Aluminum Alloy, Male-Male | Glenair Inc | TBA03 vs 231-104-00ZN9-98PN-02 |
233-104-00AL09-98PN-01 | Circular Connector Adapter, 3 Contact(s), Aluminum Alloy, Male-Male | Glenair Inc | TBA03 vs 233-104-00AL09-98PN-01 |
233-104-00MT09-98PN-02 | Circular Connector Adapter, 3 Contact(s), Aluminum Alloy, Male-Male, ROHS COMPLIANT | Glenair Inc | TBA03 vs 233-104-00MT09-98PN-02 |