There are no models available for this part yet.
Overview of TBA-20150-A1E by Bimba Manufacturing Company
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TN28F020-150 | Rochester Electronics LLC | 28F020 - 256K X 8 Flash | |
R2A20150SA | Renesas Electronics Corporation | 8-bit I/O Expander for I<sup>2</sup>C BUS (Corresponds to Fast mode), TSSOP, /Tape & Reel | |
R2A20150SA#W5 | Renesas Electronics Corporation | 8-bit I/O Expander for I²C BUS (Corresponds to Fast mode) |
Price & Stock for TBA-20150-A1E by Bimba Manufacturing Company
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75510733
|
RS | Actuator, Twin Bore, Air Table, 20mm Bore, Stroke: 150mm, Stroke Adjustment Bot | Bimba TBA-20150-A1E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1,765.2000 | RFQ |