Part Details for TBA-20100-EFK11 by Bimba Manufacturing Company
Overview of TBA-20100-EFK11 by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-213UHFMX20-100 | Amphenol Cables on Demand | Amphenol CO-213UHFMX20-100 UHF (PL-259) Male to UHF (PL-259) Male (RG213) 50 Ohm Coaxial Cable Assembly (High-Power / Low-Loss) 100 ft | |
CST2010-030LD | Coilcraft Inc | Current Sense Transformer, | |
CST2010-040LD | Coilcraft Inc | Current Sense Transformer, |
Price & Stock for TBA-20100-EFK11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75510708
|
RS | Actuator, Twin Bore, Air Table, 20mm Bore, Stroke: 100mm, US Customary Units (I | Bimba TBA-20100-EFK11 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1,643.5500 | RFQ |