Part Details for TBA-16H443B by Dongil Technology
Overview of TBA-16H443B by Dongil Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBA-16H443B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4761-TBA-16H443B-ND
|
DigiKey | LINE FILTER 250VDC/VAC 16A CHAS Min Qty: 1 Lead time: 1 Weeks Container: Box |
26 In Stock |
|
$19.9000 / $37.7200 | Buy Now |