Part Details for TBA-16125-MV by Bimba Manufacturing Company
Overview of TBA-16125-MV by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1612-5-EVALZ | Analog Devices | 600kHz/1.2MHz PWM DC-DC Conver | |
68016-125HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angle Header, Through Hole, Single Row, 25 Positions, 2.54 mm (0.100) Pitch. | |
54112-807161250LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 16 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for TBA-16125-MV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75518539
|
RS | Twin Bore Actuator - Air Table TBA, 16mm Bore, Stroke: 125mm, Metric Customar | Bimba TBA-16125-MV RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1,333.5500 | RFQ |