Part Details for TBA-1275-A1M by Bimba Manufacturing Company
Overview of TBA-1275-A1M by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
27C512-75DC | Rochester Electronics LLC | 27C512 - 512K (64K x 8) CMOS EPROM | |
HA9P5127-5ZX96 | Renesas Electronics Corporation | 8.5MHz, Ultra-Low Noise Precision Operational Amplifier | |
R5F21275SDFP#X6 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion), LQFP, / |
Price & Stock for TBA-1275-A1M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75518227
|
RS | Twin Bore Actuator - Air Table TBA, 12mm Bore, Stroke: 75mm, Stroke Adjustmen | Bimba TBA-1275-A1M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1,053.2000 | RFQ |