-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PFL1005-102MR | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free | |
XFL2005-103MEC | Coilcraft Inc | General Purpose Inductor, | |
PFL1005-102MEU | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AH0031
|
Newark | Dc-Dc Converter, 3.3V, 0.26A, Power Supply Applications:Ite, Input Ratio:1:1, Output Power Max:1W, No. Of Outputs:1 Output, Output Voltage - Output 1:3.3V, Output Current - Output 1:260Ma, Output Voltage - Output 2:-, Width:6Mm Rohs Compliant: Yes |Traco Power TBA 1-0510 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$2.6700 | Buy Now |
DISTI #
41AH2164
|
Newark | Dc-Dc Converter, 3.3V, 0.26A Rohs Compliant: Yes |Traco Power TBA 1-0510 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3500 / $3.1500 | Buy Now |
DISTI #
1951-3368-ND
|
DigiKey | DC DC CONVERTER 3.3V 858MW Min Qty: 1 Lead time: 15 Weeks Container: Tube |
285 In Stock |
|
$3.2585 / $4.0300 | Buy Now |
DISTI #
495-TBA1-0510
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Encapsulated SIP-4, 1W Output 1 (Vdc): 3.3 RoHS: Compliant | 148 |
|
$3.2300 / $3.6700 | Buy Now |
DISTI #
71690066
|
RS | DC-DC Converter, SIP, 1W, Out 1 (Vdc), 3.3, Out 2 (Vdc), Out 3 (Vdc) | TRACO Power TBA 1-0510 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7900 / $4.0300 | RFQ |
DISTI #
78971637
|
Verical | Module DC-DC 5VIN 1-OUT 3.3V 0.26A 1W 4-Pin SIP Module Min Qty: 2 Package Multiple: 1 Date Code: 2407 | Americas - 40 |
|
$5.5304 | Buy Now |
DISTI #
TBA1-0510
|
TME | Converter: DC/DC, 1W, Uin: 4.5÷5.5V, Uout: 3.3VDC, Iout: 260mA, SIP4 Min Qty: 1 | 27 |
|
$2.8500 / $3.2100 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters Encapsulated SIP-4, 1W Output 1 (Vdc): 3.3 | 0 |
|
$24.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy