Part Details for TB93120CAS by Metro
Overview of TB93120CAS by Metro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TB93120CAS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
607ST120
|
Techni-Tool, Inc. | Metro TB93120CAS Conductive Tote Box, Black, ID (Bottom) 20.2" L x 15.1" W x 11.5" H | 9 |
|
$127.9900 | Buy Now |