Part Details for TB93080BAS by Metro
Results Overview of TB93080BAS by Metro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TB93080BAS Information
TB93080BAS by Metro is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for TB93080BAS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
607ST956
|
Techni-Tool, Inc. | Metro TB93080BAS Static Dissipative Tote Box, Blue, ID (Bottom) 20.3" L x 15.2" W x 7.5" H | 3 |
|
$92.6600 | Buy Now |