Power Circuits
TB9004FNG
Toshiba America Electronic Components
Description: IC 2-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO24, 0.300 INCH, 0.65 MM PITCH, ROHS COMPLIANT, PLASTIC, SSOP-24, Power Management Circuit

Overview of TB9004FNG by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities Energy and Power Systems Renewable Energy Automotive

CAD Models for TB9004FNG by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TB9004FNG by Toshiba America Electronic Components

TB9004FNG
Toshiba America Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TOSHIBA CORP
Part Package Code
SSOP
Package Description
LSSOP, SSOP24,.3
Pin Count
24
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustable Threshold
YES
Analog IC - Other Type
WATCHDOG TIMER
JESD-30 Code
R-PDSO-G24
Length
7.8 mm
Number of Channels
2
Number of Functions
1
Number of Terminals
24
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
SSOP24,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Supply Current-Max (Isup)
0.5 mA
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
6 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
AUTOMOTIVE
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
5.6 mm
Want to compare parts?
  1. TB9004FNG
    Toshiba America Electronic Components
    IC 2-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO24, 0.300 INCH, 0.65 MM PITCH, ROHS COMPLIANT, PLASTIC, SSOP-24, Power Management Circuit
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TB9004FNG by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TB9004FNG by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of TB9004FNG would you like to use for your alert(s)?
  • Please alert me when TB9004FNG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TB9004FNG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TB9004FNG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TB9004FNG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TB9004FNG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TB9004FNG by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: