Part Details for TB9000AFG by Toshiba America Electronic Components
Overview of TB9000AFG by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Smart Cities
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Automotive
Part Details for TB9000AFG
TB9000AFG CAD Models
TB9000AFG Part Data Attributes:
|
TB9000AFG
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TB9000AFG
Toshiba America Electronic Components
IC VREG 5 V FIXED POSITIVE REGULATOR, PDSO16, 0.225 INCH, 1 MM PITCH, PLASTIC, SSOP-16, Fixed Positive Single Output Standard Regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | SSOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PDSO-G16 | |
Length | 8.2 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Output Voltage1-Max | 5.15 V | |
Output Voltage1-Min | 4.82 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.9 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 3.6% | |
Width | 4.6 mm |