-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3A, BCDMOS, PDSO8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TB67H451AFNG(O,EL) by Toshiba America Electronic Components is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TB67H451AFNG | Toshiba Electronic Devices & Storage Corporation | Brushed Motor Driver/1ch/Vout(V)=50/Iout(A)=3.5 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AM8161
|
Newark | Motor Driver, Brushed Dc, Hsop-8, Ic Type:H-Bridge Motor Driver, Motor Type:Brushed Dc, No. Of Ou... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3196 |
|
$0.5430 / $1.2500 | Buy Now |
DISTI #
76912287
|
Verical | TB67H451AFNG(O,EL) Min Qty: 91 Package Multiple: 1 Date Code: 2301 | Americas - 3022 |
|
$0.7844 / $0.9453 | Buy Now |
|
Quest Components | 2417 |
|
$0.7575 / $2.0200 | Buy Now | |
|
GLYN GmbH & Co. KG | P-HSOP8-0405-1.27-001 3500 | 15 |
|
RFQ | |
DISTI #
TB67H451AFNG(O,EL)
|
EBV Elektronik | Motor Driver HBridge Brushed DC 2 Outputs 2 to 55 V Sup 40 to 85C HSOP8 (Alt: TB67H451AFNG(O,EL)) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 29 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TB67H451AFNG(O,EL)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TB67H451AFNG(O,EL)
Toshiba America Electronic Components
3A, BCDMOS, PDSO8
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | HSOP-8 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Toshiba | |
Analog IC - Other Type | HALF BRIDGE BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max (Vsup) | 44 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | YES | |
Technology | BCDMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |