-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Stepping Motor Driver ICs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TB67H302HG-ND
|
DigiKey | IC MOTOR DRIVER 8V-42V 25HZIP Min Qty: 17 Lead time: 32 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.4071 | Buy Now |
DISTI #
TB67H302HG
|
Avnet Americas | Bridge driver for brushed DC motors, VCC=50V(max), VO=42V(max), IOUT(peak)=5A(max) - Rail/Tube (Alt: TB67H302HG) RoHS: Compliant Min Qty: 17 Package Multiple: 17 Lead time: 32 Weeks, 0 Days Container: Tube | 0 |
|
$4.3520 / $5.2020 | Buy Now |
DISTI #
757-TB67H302HG
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers Brush Motor Driver IC 42V 5A RoHS: Compliant | 0 |
|
$5.4200 / $8.1800 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TB67H302HG
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TB67H302HG
Toshiba America Electronic Components
Stepping Motor Driver ICs
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | 1 MM PITCH, PLASTIC, HZIP-25 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | Toshiba | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | R-PZIP-T25 | |
Length | 28.8 mm | |
Number of Functions | 1 | |
Number of Terminals | 25 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SZIP | |
Package Equivalence Code | ZIP25,.16,.16,40 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 19.37 mm | |
Supply Voltage-Max (Vsup) | 42 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | NO | |
Technology | BCDMOS | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1 mm | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.5 mm |