There are no models available for this part yet.
Overview of TB67B008FTG,EL by Toshiba America Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TB67B008FTG,EL by Toshiba America Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TB67B008FTGELCT-ND
|
DigiKey | IC MOTOR DRIVER 5.5V-22V 24WQFN Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
23835 In Stock |
|
$0.8750 / $2.1500 | Buy Now | |
DISTI #
TB67B008FTG,EL
|
Avnet Americas | 3-PHASE SENSORLESS BRUSHLESS MOTOR CONTROL DRIVER, 25V/3.0A, LEAD ANGLE EXT INPUT, 150 - Tape and Reel (Alt: TB67B008FTG,EL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.8960 / $1.0710 | Buy Now | |
DISTI #
757-TB67B008FTGEL
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers Brushless Motor Driver IC 25V 3A RoHS: Compliant | 0 |
|
$0.8750 | Order Now | |
DISTI #
V72:2272_17076364
|
Arrow Electronics | 3-Phase PWM Driver for Sensorless Brushless Motors RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks Date Code: 2042 Container: Cut Strips | Americas - 10481 |
|
$0.6794 / $0.7718 | Buy Now | |
DISTI #
51400354
|
Verical | 3-Phase PWM Driver for Sensorless Brushless Motors RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2042 | Americas - 10481 |
|
$0.6794 | Buy Now | |
DISTI #
C1S751201176578
|
Chip1Stop | Motion Motor Controllers RoHS: Compliant | 10481 |
|
$0.9050 / $1.3200 | Buy Now |
CAD Models for TB67B008FTG,EL by Toshiba America Electronic Components
Part Data Attributes for TB67B008FTG,EL by Toshiba America Electronic Components
|
|
---|---|
Samacsys Manufacturer
|
Toshiba
|