Part Details for TB6643KQ,8 by Toshiba America Electronic Components
Overview of TB6643KQ,8 by Toshiba America Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TB6643KQ,8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TB6643KQ8-ND
|
DigiKey | IC MOTOR DRIVER 10V-45V 7HSIP Min Qty: 1 Lead time: 28 Weeks Container: Tube |
339 In Stock |
|
$2.2164 / $4.4200 | Buy Now |
DISTI #
TB6643KQ,8
|
Avnet Americas | Full Bridge DC Motor Driver IC 10V to 45V 7-Pin HSIP Tray - Trays (Alt: TB6643KQ,8) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Tray | 7500 |
|
$1.8323 / $1.9412 | Buy Now |
DISTI #
757-TB6643KQ8
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers Brush Motor Driver IC RoHS: Compliant | 1261 |
|
$2.2100 / $3.6300 | Buy Now |
DISTI #
V36:1790_14663539
|
Arrow Electronics | Full-Bridge DC Motor Driver IC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Date Code: 2305 | Americas - 1 |
|
$1.9730 / $2.6970 | Buy Now |
|
Chip1Cloud | IC MOTOR DRIVER PAR 7HSIP | 7200 |
|
RFQ |