-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TB6615PG,8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TB6615PG8-ND
|
DigiKey | STEPPING MOTOR DRIVER IC PB-FREE Min Qty: 1 Lead time: 28 Weeks Container: Tray |
7 In Stock |
|
$0.9625 / $3.2200 | Buy Now |
DISTI #
TB6615PG,8
|
Avnet Americas | Stepping Motor Driver 2.7V to 5.5V 16-Pin DIP Tube - Trays (Alt: TB6615PG,8) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 28 Weeks, 0 Days Container: Tray | 0 |
|
$1.0087 / $1.1781 | Buy Now |
DISTI #
757-TB6615PG8
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers Stepping Motor Driver IC RoHS: Compliant | 0 |
|
$0.9900 / $3.2100 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TB6615PG,8
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TB6615PG,8
Toshiba America Electronic Components
TB6615PG,8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Toshiba | |
JESD-30 Code | R-PDIP-T16 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 27 mA | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |