-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STEPPING MOTOR DRIVER IC (8" WAFER) UNIPOLOR PB-FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK4027
|
Newark | Dc Motor Driver, -20 To 85Deg C, Ssop-24 Rohs Compliant: Yes |Toshiba TB6612FNG(O, C,8,EL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2285 |
|
$0.9780 / $2.1300 | Buy Now |
DISTI #
TB6612FNG(O,C,8,EL
|
Avnet Americas | DC Motor Driver 2.7V to 5.5V 24-Pin SSOP Embossed T/R - Tape and Reel (Alt: TB6612FNG(O,C,8,EL) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
TB6612FNG
|
TME | IC: driver, H-bridge, brush motor controller, PWM, SSOP24, 1A, 15V Min Qty: 1 | 1075 |
|
$1.6600 / $2.3200 | Buy Now |
DISTI #
TB6612FNG(O,C,8,EL
|
Avnet Asia | DC Motor Driver 2.7V to 5.5V 24-Pin SSOP Embossed T/R (Alt: TB6612FNG(O,C,8,EL) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
TB6612FNG(O,C,8,EL
|
EBV Elektronik | DC Motor Driver 2.7V to 5.5V 24-Pin SSOP Embossed T/R (Alt: TB6612FNG(O,C,8,EL) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 29 Weeks, 0 Days | EBV - 2000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 2000 |
|
$1.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TB6612FNG(O,C,8,EL
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TB6612FNG(O,C,8,EL
Toshiba America Electronic Components
STEPPING MOTOR DRIVER IC (8" WAFER) UNIPOLOR PB-FREE
|
Part Life Cycle Code | Active | |
parentfamilyid | 11913509 | |
Reach Compliance Code | unknown | |
Samacsys Description | DC Motor Driver 3V 24-Pin SSOP T/R | |
Samacsys Manufacturer | Toshiba | |
Samacsys Modified On | 2023-03-07 16:10:32 | |
Additional Feature | MOTOR SUPPLY VOLTAGE IS 2.5 TO 13.5V | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G24 | |
Length | 7.8 mm | |
Number of Functions | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SSOP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max (Isup) | 2.2 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BCDMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.6 mm |