Part Details for TB65S24K by SL Power Electronics
Overview of TB65S24K by SL Power Electronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TB65S24K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ4519
|
Newark | Ac-Dc Regulated Power Supply Module |Sl Power TB65S24K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$82.7700 / $112.2000 | Buy Now |
DISTI #
271-2938-ND
|
DigiKey | AC/DC CONVERTER 24V 65W Min Qty: 1 Lead time: 18 Weeks Container: Box |
43 In Stock |
|
$70.1596 / $77.1800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
334 In Stock |
|
$60.0200 / $81.5200 | Buy Now |
DISTI #
32320786
|
Verical | AC/DC Power Supply Single-OUT 24V 2.7A 65W 11-Pin Min Qty: 2 Package Multiple: 1 | Americas - 226 |
|
$52.5800 / $59.2600 | Buy Now |
DISTI #
65704767
|
Verical | AC/DC Power Supply Single-OUT 24V 2.7A 65W 11-Pin Min Qty: 2 Package Multiple: 1 | Americas - 107 |
|
$52.5800 / $59.2600 | Buy Now |
DISTI #
000000000005441944
|
Sager | Switching Power Supplies 65W, Single Output 24V, 2.7A, 240mV Min Qty: 1 | 0 |
|
$58.1700 / $69.6400 | Buy Now |
|
Master Electronics | RoHS: Compliant |
334 In Stock |
|
$60.0200 / $81.5200 | Buy Now |
Part Details for TB65S24K
TB65S24K CAD Models
TB65S24K Part Data Attributes:
|
TB65S24K
SL Power Electronics
Buy Now
Datasheet
|
Compare Parts:
TB65S24K
SL Power Electronics
AC/DC CONVERTER 24V 65W
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SL POWER ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |