Part Details for TB6585FG,8,EL by Toshiba America Electronic Components
Overview of TB6585FG,8,EL by Toshiba America Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TB6585FG,8,EL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TB6585FG8EL-ND
|
DigiKey | BRUSHLESS MOTOR DRIVER IC, SENSO Min Qty: 1000 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5514 / $1.6968 | Buy Now |
DISTI #
TB6585FG,8,EL
|
Avnet Americas | Brushless Motor Driver IC 4.5V to 42V 36-Pin HSOP Tube - Tape and Reel (Alt: TB6585FG,8,EL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$1.7400 / $2.2200 | Buy Now |
DISTI #
757-TB6585FG8EL
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers Brushless Motor Driver IC RoHS: Compliant | 0 |
|
$1.5500 / $1.6900 | Order Now |
|
Chip1Cloud | BRUSHLESS MOTOR DRIVER IC, SENSO | 2450 |
|
RFQ |
Part Details for TB6585FG,8,EL
TB6585FG,8,EL CAD Models
TB6585FG,8,EL Part Data Attributes:
|
TB6585FG,8,EL
Toshiba America Electronic Components
Buy Now
|
Compare Parts:
TB6585FG,8,EL
Toshiba America Electronic Components
|
Samacsys Manufacturer | Toshiba |