-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC BRUSHLESS DC MOTOR CONTROLLER, PDSO24, 0.300 INCH, 0.65 MM PITCH, LEAD FREE, PLASTIC, SSOP-24, Motion Control Electronics
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | PWM SENSORLESS CONTROLLER FOR 3-PHASE FULL-WAVE BLDC MOTORS Brushless DC Motor Controller, 0.02A, CMOS, PDSO24 RoHS: Compliant |
|
|
RFQ | |
|
Win Source Electronics | PWM Sensorless Controller for 3-Phase Full-Wave BLDC Motors | 16000 |
|
$0.9030 / $1.3550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TB6575FNG
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TB6575FNG
Toshiba America Electronic Components
IC BRUSHLESS DC MOTOR CONTROLLER, PDSO24, 0.300 INCH, 0.65 MM PITCH, LEAD FREE, PLASTIC, SSOP-24, Motion Control Electronics
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SSOP | |
Package Description | 0.300 INCH, 0.65 MM PITCH, PLASTIC, SSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Toshiba | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G24 | |
Length | 7.8 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.6 mm |