Part Details for TB6561FG by Toshiba America Electronic Components
Overview of TB6561FG by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TB6561FG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TB6561FG
|
TME | IC: driver, H-bridge, brush motor controller, PWM, SSOP30, 1.5A Min Qty: 1 | 0 |
|
$2.7300 / $4.0900 | RFQ |
Part Details for TB6561FG
TB6561FG CAD Models
TB6561FG Part Data Attributes:
|
TB6561FG
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TB6561FG
Toshiba America Electronic Components
IC BRUSH DC MOTOR CONTROLLER, 1.5 A, PDSO30, 0.375 INCH, 1 MM PITCH, LEAD FREE, PLASTIC, SSOP-30, Motion Control Electronics
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SSOP | |
Package Description | SSOP, SOP30,.4,40 | |
Pin Count | 30 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Toshiba | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G30 | |
Length | 15.4 mm | |
Number of Functions | 2 | |
Number of Terminals | 30 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SOP30,.4,40 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.7 mm | |
Supply Current-Max (Isup) | 10 mA | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 10 V | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for TB6561FG
This table gives cross-reference parts and alternative options found for TB6561FG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TB6561FG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TB6561FG(O,8,EL) | LED DRIVER IC PB-FREE | Toshiba America Electronic Components | TB6561FG vs TB6561FG(O,8,EL) |