-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC STEPPER MOTOR CONTROLLER, 3.5 A, PZFM25, 1.27 MM PITCH, PLASTIC, HZIP-25, Motion Control Electronics
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TB6560AHQ by Toshiba America Electronic Components is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 14 |
|
RFQ | ||
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 32 |
|
RFQ | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 1 |
|
RFQ | |
|
LCSC | HZIP Stepper Motor Driver ROHS | 5 |
|
$2.8572 / $4.4685 | Buy Now |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 2450 |
|
$2.3000 / $3.2600 | Buy Now |
|
Vyrian | Other Function Semiconductors | 918 |
|
RFQ | |
|
Win Source Electronics | IC MOTOR DRIVER PAR 25HZIP | 18266 |
|
$1.9437 / $2.5105 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TB6560AHQ
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TB6560AHQ
Toshiba America Electronic Components
IC STEPPER MOTOR CONTROLLER, 3.5 A, PZFM25, 1.27 MM PITCH, PLASTIC, HZIP-25, Motion Control Electronics
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | ZIP | |
Package Description | 1.27 MM PITCH, PLASTIC, HZIP-25 | |
Pin Count | 25 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Toshiba | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | R-PZFM-T25 | |
Number of Functions | 1 | |
Number of Terminals | 25 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 3.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSIP | |
Package Equivalence Code | ZIP25,.08,.1 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 5 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BCDMOS | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG |
The maximum operating frequency of the TB6560AHQ is 50 MHz.
The TB6560AHQ has a built-in thermal shutdown protection feature that shuts down the device when the junction temperature exceeds 150°C. To handle this, ensure proper heat sinking and thermal design to keep the junction temperature below 150°C.
The recommended power-up sequence for the TB6560AHQ is to apply VCC first, followed by VBB, and then the input signals. This ensures proper device operation and prevents latch-up.
To minimize EMI, use a multi-layer PCB with a solid ground plane, keep signal traces short and away from the edge of the board, and use shielding or filtering on the output stages.
The maximum output current of the TB6560AHQ is 1.5 A per channel.