Part Details for TB6560AFTG,C8,EL by Toshiba America Electronic Components
Overview of TB6560AFTG,C8,EL by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TB6560AFTG,C8,EL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-TB6560AFTG,C8,ELCT-ND
|
DigiKey | STEPPING MOTOR DRIVER, 40V/3.5A, Min Qty: 1 Lead time: 28 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1990 In Stock |
|
$2.0149 / $4.0100 | Buy Now |
DISTI #
TB6560AFTG,C8,EL
|
Avnet Americas | Stepping Motor Driver, 40V/3.5A, 1/16 Step, Clock Interface, QFN48 7mmx7mm Package, PB-FREE - Tape and Reel (Alt: TB6560AFTG,C8,EL) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$2.1750 / $2.7750 | Buy Now |
DISTI #
757-TB6560AFTGC8EL
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 2 PHASE STEPPING MOTOR DRIVER IC RoHS: Compliant | 1705 |
|
$1.9300 / $4.0100 | Buy Now |
Part Details for TB6560AFTG,C8,EL
TB6560AFTG,C8,EL CAD Models
TB6560AFTG,C8,EL Part Data Attributes
|
TB6560AFTG,C8,EL
Toshiba America Electronic Components
Buy Now
|
Compare Parts:
TB6560AFTG,C8,EL
Toshiba America Electronic Components
|
Samacsys Manufacturer | Toshiba |