Part Details for TB6559FG(O,8,EL) by Toshiba America Electronic Components
Overview of TB6559FG(O,8,EL) by Toshiba America Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for TB6559FG(O,8,EL)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TB6559FG(O,8,EL)
|
Avnet Americas | Full Bridge DC Motor Driver 10V to 30V 16-Pin HSOP - Tape and Reel (Alt: TB6559FG(O,8,EL)) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
RFQ | |
DISTI #
TB6559FG(O,8,EL)
|
Avnet Americas | Full Bridge DC Motor Driver 10V to 30V 16-Pin HSOP - Tape and Reel (Alt: TB6559FG(O,8,EL)) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
RFQ | |
DISTI #
TB6559FG(O,8,EL)
|
Avnet Americas | Full Bridge DC Motor Driver 10V to 30V 16-Pin HSOP - Tape and Reel (Alt: TB6559FG(O,8,EL)) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
RFQ | |
DISTI #
TB6559FG(O,8,EL)
|
Avnet Asia | Full Bridge DC Motor Driver 10V to 30V 16-Pin HSOP (Alt: TB6559FG(O,8,EL)) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
|
Chip1Cloud | Full Bridge DC Motor Driver 10V to 30V 16-Pin HSOP | 6000 |
|
RFQ | |
DISTI #
TB6559FG(O,8,EL)
|
EBV Elektronik | Full Bridge DC Motor Driver 10V to 30V 16-Pin HSOP (Alt: TB6559FG(O,8,EL)) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 29 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TB6559FG(O,8,EL)
TB6559FG(O,8,EL) CAD Models
TB6559FG(O,8,EL) Part Data Attributes:
|
TB6559FG(O,8,EL)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TB6559FG(O,8,EL)
Toshiba America Electronic Components
BRUSHED (8" WAFER) MOTOR DRIVER IC PB-FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Toshiba | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e2 | |
Length | 13 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 2.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Equivalence Code | SOP16,.37,40 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.85 mm | |
Supply Current-Max (Isup) | 8 mA | |
Supply Voltage-Max (Vsup) | 30 V | |
Supply Voltage-Min (Vsup) | 10 V | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1 mm | |
Terminal Position | DUAL | |
Width | 6.4 mm |